| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670095601 |
| SKU: | HRT09670095601 |
09670095601
Specifications
Detailed Description
Enhance your connectivity solutions with this D-Sub Standard Male connector, featuring a durable construction with crimp termination. Crafted from thermoplastic resin with glass-fibre reinforcement, it offers reliable performance in various applications. The plated steel body ensures longevity, while the nine copper alloy contacts guarantee secure and efficient connections. With RoHS compliance, you can trust in its environmental responsibility. Elevate your connectivity game with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006123 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09670003576 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 09670007168 | D-Sub, Crimp contact, Stamped; Copper alloy; Conductor cross-section: 0.09 | ![]() |
| HARTING 09670007268 | D-Sub, Crimp contact, Stamped; Copper alloy; Conductor cross-section: 0.09 | ![]() |
| HARTING 09670008576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09670090334 | D-Sub, Shell; Size: D-Sub 9; With short locking screws, Thread 4-40 UNC; Side entry; Material (hood/housing): Metal | ![]() |
| HARTING 09670090343 | D-Sub, Shell, incl. grommet set halves; Size: D-Sub 9; Screw pin, Thread 4-40 UNC; Top entry; Material (hood/housing): Metal | ![]() |
| HARTING 09670090711 | D-SUB DUST CAP FEMALE CONNECTO | ![]() |
| HARTING 09670094701 | D-Sub, Standard, Female connector; Crimp termination; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel; Contacts: 9; Copper alloy | ![]() |
| HARTING 09670255601 | D-Sub, Standard, Male connector; Crimp termination; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel; Contacts: 25; Copper alloy | ![]() |


