09700009991

Heilind Number:HRT09700009991
Manufacturer:HARTING
Manufacturer Number:09700009991
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Profile gasket, Material: NBR, Layout: 3 A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09700009991
Color:Black
Accessory Type:Profile Gasket
Housing Material:Acrylonitrile Butadiene Rubber
Size:3A
SKU:HRT09700009991

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals