| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09990000861 |
| Overall Length: | 555 mm |
| Wire Size: | 10 - 240 mm² |
| Crimp Profile: | Hexagonal |
| Tool Operation: | Hydraulic |
| SKU: | HRT09990000861 |
09990000861
Specifications
Detailed Description
Crimping tools HARTING offers a wide range of crimping tools. The crimp contacts can be processed properly from hand crimping tool up to fully automatic crimping machines.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09990000865 | Crimp die 35mm² for 120 kN tool | ![]() |


