| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09990000865 |
| Tool Type: | Crimp Die |
| Wire Size: | 35 mm² |
| SKU: | HRT09990000865 |
09990000865
| Heilind Number: | HRT09990000865 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09990000865 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Crimping tools HARTING offers a wide range of crimping tools. The crimp contacts can be processed properly from hand crimping tool up to fully automatic crimping machines.
More >>Specifications
Detailed Description
Our Crimping Tool HARTING 09990000865 is a must-have for any professional or DIY enthusiast working with electrical connections. Designed for optimal performance, this tool features a Crimp Die specifically tailored for 35mm² wires, ensuring secure and reliable crimps every time. Compatible with our 120 kN tool, it guarantees precise and efficient processing of crimp contacts. With a durable construction and ergonomic design, it offers comfort and ease of use even during extended periods of work. Whether you're working on a small project or a large-scale installation, trust in the quality and performance of HARTING's Crimping Tool 09990000865. Buy now and experience the difference in your crimping tasks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09990000861 | HARTING hydraulic handtool, Pressing force 120 kN, (09 99 000 0862- 0872) | ![]() |


