| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11050006108 |
| Series: | Han-Yellock® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 2 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 12 AWG |
| Contact Design: | Machined |
| Current Rating: | 20 A |
| Stripping Length: | 6.5 mm |
| SKU: | HRT11050006108 |
11050006108
| Heilind Number: | HRT11050006108 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11050006108 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The Han-Yellock® interface system, featuring SKU 11050006108, offers a multitude of functionalities for secure and efficient industrial connectivity. With a patented internal locking mechanism akin to a seat belt, this system ensures safe and swift connections, even in harsh environments. Specifically designed for the Han-Yellock® series, the male crimp contact (4 MM2) guarantees reliable performance with its copper alloy construction and silver plating. Operating seamlessly in temperatures ranging from -40 °C to 125 °C, this contact boasts a low contact resistance of 2 mΩ and a high current rating of 20 A. With a durability of 500 mating cycles, it is suitable for long-term use. RoHS compliant and featuring a stripping length of 6.5 mm, this contact is a vital component for creating flexible and robust interface solutions in various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 11050006105 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 11051053001 | male, 5 contacts, 20 A, 500 V | ![]() |
| HARTING 11133000302 | Housings, bulkhead mounting, 30, zinc die-cast, IP65 / IP67 | ![]() |


