| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11050006105 |
| Series: | Han-Yellock® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 2 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 AWG |
| Contact Design: | Machined |
| Current Rating: | 20 A |
| Stripping Length: | 6.5 mm |
| SKU: | HRT11050006105 |
11050006105
| Heilind Number: | HRT11050006105 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11050006105 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The 11050006105 is a versatile and high-performance system designed for industrial applications. Featuring the innovative Han-Yellock® interface, this product ensures secure and efficient connections in harsh environments. With a patented internal locking mechanism, it offers quick and safe mating of cable and device sides. The male crimp contact, with a wire size of 1.5 MM2, guarantees reliable conductivity. Made of copper alloy with silver plating, it provides excellent durability and conductivity. With a wide operating temperature range from -40°C to 125°C, it is suitable for various conditions. Each contact has a low contact resistance of 2 mΩ and is rated for 20 A current, making it ideal for high-power applications. RoHS compliant and with a stripping length of 6.5 mm, it meets international standards for quality and environmental responsibility. Whether used individually or in combination with Han-Modular® modules, the 11050006105 offers flexibility and reliability in connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 11050006108 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 11051052801 | Multiplier, female, 5 contacts | ![]() |
| HARTING 11051053001 | male, 5 contacts, 20 A, 500 V | ![]() |
| HARTING 11126001502 | Shell, 60, aluminium die-cast, powder-coated, IP65 / IP67 | ![]() |


