17011542603

Heilind Number:HRT17011542603
Manufacturer:HARTING
Manufacturer Number:17011542603
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-bus® HM, Type A, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 17011542603
Color:Beige
Series:har-bus® HM
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:154
Number of Rows:7
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:0.75 kV
SKU:HRT17011542603

Detailed Description

The har-bus® HM Type A Connector is a high-performance male connector designed for seamless motherboard to daughtercard connectivity. Crafted from durable thermoplastic resin with glass-fibre reinforcement, this beige connector ensures reliable signal transmission in demanding environments. Featuring press-in termination, it offers easy and secure installation. With 154 contacts arranged in 7 rows, it provides ample connectivity options. The copper alloy contacts with nickel plating guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. RoHS compliant and rated for 0.75 kV, it meets stringent quality and safety standards. Perfect for board-to-board connections, the har-bus® HM Type A Connector is a dependable solution for your PCB assembly needs.