| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17051332201 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 133 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| SKU: | HRT17051332201 |
17051332201
Specifications
Detailed Description
The har-bus® HM Type AB19 Connector is a high-performance male connector designed for seamless motherboard to daughtercard connections. Featuring a durable thermoplastic resin housing with glass-fibre filling in a sleek beige finish, this connector offers both reliability and aesthetics. With 133 contacts arranged in 7 rows and a pitch of 2mm, it ensures efficient signal transmission. The press-fit termination method ensures secure and stable connections. Made of copper alloy with nickel and noble metal plating, it guarantees excellent conductivity and corrosion resistance. Operating between -55°C to 125°C, it is suitable for a wide range of applications. With a current rating of 1A and voltage rating of 0.75kV, it meets high-performance requirements. RoHS compliant and UL 94V-0 rated for safety, this connector is a dependable choice for board to board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 02011602101 | har-bus® 64, Connector; Male connector; LCP; Motherboard to daughtercard, Extender card; Reflow soldering termination (THR/SMC); Rated current: 1A | ![]() |
| HARTING 02021602201 | har-bus® 64, Connector; Female connector; LCP; Motherboard to daughtercard; Press-in termination; Rated current: 1A; Contacts: 160; Straight | ![]() |
| HARTING 09032242830 | DIN 41612, Type M-flat, Connector; Female connector; Thermoplastic resin, glass-fibre filled | ![]() |


