| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17041541203 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 154 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| SKU: | HRT17041541203 |
17041541203
Specifications
Detailed Description
The har-bus® HM Type B22 Connector is a durable and reliable solution for connecting motherboards to daughtercards. Featuring a male connector with 154 contacts in 7 rows, this beige-colored connector is made of thermoplastic resin and glass-fiber filled housing material, ensuring high performance in various environments. The press-fit termination method offers secure and efficient installation. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in diverse applications. The copper alloy contacts with nickel and noble metal plating guarantee excellent conductivity and corrosion resistance. RoHS compliant and with a voltage rating of 0.75 kV, this connector meets industry standards for safety and environmental responsibility, making it ideal for board-to-board PCB connections in electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 17011541203 | har-bus® HM, Type A, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |
| HARTING 17211101102 | har-bus® HM, Type A, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |


