| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17011541203 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 154 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| SKU: | HRT17011541203 |
17011541203
Specifications
Detailed Description
The har-bus® HM Type A Connector is a versatile and reliable solution for connecting motherboards to daughtercards. Featuring a durable housing made of thermoplastic resin with glass-fibre filling in a stylish beige color, this male connector ensures secure and efficient data transmission. With a high contact density of 154 contacts arranged in 7 rows, it allows for seamless communication between components. The press-fit termination method guarantees easy installation and a stable connection. Constructed with copper alloy contacts plated with nickel and a noble metal overlay, it offers excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C ensures performance in diverse environments. With RoHS compliance and a flammability rating of UL 94V-0, it meets stringent safety and environmental regulations. This connector, with a pitch of 2 mm and straight mount angle, is ideal for board-to-board and PCB applications. With a current rating of 1 A and voltage rating of 0.75 kV, it is suitable for a wide range of electronic devices. Trust the har-bus® HM Connector for seamless and reliable connectivity in your designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 17041541203 | har-bus® HM, Type B22, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |
| HARTING 17211101102 | har-bus® HM, Type A, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |
| HARTING 17241101102 | har-bus® HM, Type B22, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |


