| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17063082203 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 308 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| SKU: | HRT17063082203 |
17063082203
Specifications
Detailed Description
Introducing the har-bus® HM Monoblock 47 Connector, a crucial component for seamless motherboard to daughtercard connections. Designed for reliability and performance, this male connector features a rugged housing made of glass-fibre filled thermoplastic resin in a sleek beige color. With 308 contacts arranged in 7 rows, it ensures efficient data transmission. The press-fit termination method guarantees secure attachment to the PCB, while the copper alloy contacts with nickel plating offer excellent conductivity. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. This RoHS-compliant connector has a voltage rating of 0.75 kV and a current rating of 1 A, meeting industry standards for safety and efficiency. Perfect for applications in aerospace, defense, and telecommunications, the har-bus® HM Monoblock 47 Connector is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 17250952101 | har-bus® HM, Type AB19, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |


