| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17250952101 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 95 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| SKU: | HRT17250952101 |
17250952101
Specifications
Detailed Description
Introducing the har-bus® HM Type AB19 Connector, a crucial component for seamless motherboard to daughtercard connectivity. This female connector is engineered with precision, featuring a durable thermoplastic resin housing reinforced with glass-fibre in a sleek Beige finish. With 95 contacts arranged in 7 rows, it ensures reliable transmission in complex electronic systems. The press-in termination method guarantees secure attachment, while the contact plating of Nickel and Noble Metal offers enhanced conductivity. Operating in temperatures ranging from -55°C to 125°C, it's suitable for demanding industrial environments. With a pitch of 2mm and right-angle mount, it facilitates efficient PCB assembly. RoHS compliant and with a voltage rating of 0.75kV, this connector meets international standards for environmental responsibility and safety. Upgrade your electronic designs with the har-bus® HM Type AB19 Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 02011602101 | har-bus® 64, Connector; Male connector; LCP; Motherboard to daughtercard, Extender card; Reflow soldering termination (THR/SMC); Rated current: 1A | ![]() |


