| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17250951102 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 95 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| SKU: | HRT17250951102 |
17250951102
Specifications
Detailed Description
The har-bus® HM Type AB19 Connector is a high-performance solution for connecting motherboards to daughtercards with ease and reliability. This female connector features a durable thermoplastic resin housing with glass-fibre filling in a sleek beige color, ensuring both strength and aesthetics. With 95 contacts arranged in 7 rows, it offers ample connectivity options for your PCB assembly. The press-fit termination method guarantees secure and efficient installation. Made from copper alloy with nickel and noble metal plating, it ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, it's suitable for various environments. With a pitch of 2mm and right-angle mount angle, it's versatile for different PCB layouts. UL 94V-0 rated for flammability and RoHS compliant, it meets stringent safety and environmental standards. With a current rating of 1A and voltage rating of 0.75kV, it's ideal for high-speed and high-density applications. Whether you're designing consumer electronics or industrial machinery, this har-bus® HM connector is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 27211218000 | har-link®, Female connector, Angled; Wave soldering termination; Rated current: 1.5A; High temperature plastic material, Beige; Contacts: 10 | ![]() |


