| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02011602101 |
| Series: | har-bus® 64 |
| Gender: | Male |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 160 |
| Number of Rows: | 5 |
| Termination Method: | Solder |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 250 cycle |
| Performance Level: | Class II |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT02011602101 |
02011602101
Specifications
Detailed Description
The har-bus® 64 Connector, 02011602101, is a high-quality male connector designed for seamless motherboard to daughtercard and extender card connections. Made of durable Liquid Crystal Polymer, this connector ensures reliable performance in various applications. Featuring 160 contacts arranged in 5 rows with a 2.54mm pitch, it allows for efficient signal transmission. With a reflow soldering termination method, it guarantees secure and stable connections. Rated for a current of 1A and a voltage of 1kV, it meets stringent performance standards. Operating temperature ranging from -55°C to 125°C, it is suitable for use in diverse environments. With 250 mating cycles and RoHS compliance, it offers longevity and environmental responsibility. Ideal for backplane and PCB connections, the har-bus® 64 Connector is a top choice for high-speed and high-reliability applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 02021602201 | har-bus® 64, Connector; Female connector; LCP; Motherboard to daughtercard; Press-in termination; Rated current: 1A; Contacts: 160; Straight | ![]() |
| HARTING 17250952101 | har-bus® HM, Type AB19, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |
| HARTING 17250952102 | har-bus® HM, Type AB19, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |
| HARTING 17330952102 | har-bus® HM, Type AB19, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||


