| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 17250952102 |
| Color: | Beige |
| Series: | har-bus® HM |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 95 |
| Number of Rows: | 7 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 0.75 kV |
| SKU: | HRT17250952102 |
17250952102
Specifications
Detailed Description
The har-bus® HM Type AB19 Connector is a reliable solution for connecting motherboards to daughter cards with ease. This female connector features a durable thermoplastic resin housing, reinforced with glass fibers for added strength and stability. Its beige color blends seamlessly with various electronic components. With press-in termination, installation is quick and secure. Boasting 95 contacts arranged in 7 rows with a 2mm pitch, it ensures efficient data transmission. The copper alloy contacts are plated with nickel and noble metal for optimal conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, it's suitable for a wide range of applications. UL 94V-0 rated for flammability, it meets strict safety standards. RoHS compliant and with a voltage rating of 0.75 kV, this connector is not only high-performing but also environmentally friendly. Perfect for board-to-board connections, it's a crucial component for any electronic setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 02011602101 | har-bus® 64, Connector; Male connector; LCP; Motherboard to daughtercard, Extender card; Reflow soldering termination (THR/SMC); Rated current: 1A | ![]() |


