| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005185 |
| Color: | Jet Black |
| Accessory Type: | Cable Gland |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP69K |
| Thread Size: | M20 |
| Mating Type: | Screw |
| Body Material: | Nylon |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Clamping Range: | 10 - 14 mm |
| SKU: | HRT19000005185 |
19000005185
Specifications
Detailed Description
Introducing the 19000005185 Cable Gland, a versatile and durable solution for secure cable management. This M20 gland is designed for clamping cables with a range of 10 to 14mm, ensuring a tight and reliable seal. Made from high-quality Polyamide, it offers exceptional durability and performance, with IP68 and IP69K ratings for protection against dust, water, and high-pressure cleaning. The wrench size of A/F 27 allows for easy installation. In jet black color, this cable gland not only provides functionality but also adds a sleek look to your setup. RoHS compliant and suitable for a wide range of applications, the 19000005185 is a must-have accessory for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120023051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09320006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 19200030427 | Hoods, 3 A, polycarbonate | ![]() |
| HARTING 19200031120 | Panel feed through housings, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19200031640 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 21011009019 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: 0.13 | ![]() |


