| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300240449 |
| SKU: | HRT19300240449 |
19300240449
Specifications
Detailed Description
Introducing the HAN 24B Top Entry Hood HC M50, a versatile and essential component for your connectivity needs. This high-quality top entry hood boasts efficient cable management, ensuring a tidy and organized setup. Designed for easy installation and durability, it offers a secure connection for M50 connectors. With its RoHS compliance, you can trust in its environmental responsibility. Ideal for various industries, this top entry hood is a must-have for maintaining seamless operations. Upgrade your connectivity solutions with this reliable and innovative accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140083021 | Han MegaBit Single Entry contact-M | ![]() |
| HARTING 09140083121 | Han MegaBit Single Entry contact-F | ![]() |
| HARTING 09380122751 | insert, Size: 24 B, female, 100 A, 690 V | ![]() |
| HARTING 19000005189 | Cable gland; M40; Clamping range: 22 ... 32mm; Material (cable glands): Polyamide; IP68, IP69K; Wrench size: A/F 53 | ![]() |
| HARTING 19300240548 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


