| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300240467 |
| SKU: | HRT19300240467 |
19300240467
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005221 | Locking lever, plastic, Size: 10/16/24 B | ![]() |
| HARTING 09140022753 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140033102 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140363001 | HAN HIGH DENSITY 36PIN MODULE | ![]() |
| HARTING 09300161520 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 19000005096 | Cable gland, Size: M32, Material: Metal | ![]() |


