| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19400061261 |
| SKU: | HRT19400061261 |
19400061261
Specifications
Detailed Description
Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006101 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09210643101 | insert, Size: 24 B, female, 10 A, 250 V | ![]() |
| HARTING 09300061301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP67 | ![]() |
| HARTING 09300160462 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320323101 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 09320643001 | insert, Size: 24 B, male, 16 A, 500 V | ![]() |
| HARTING 09320643101 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 21033822410 | M12-SD-CC-IDC-4P-DCOD-F-STR SHLD | ![]() |


