| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 21011009025 |
| SKU: | HRT21011009025 |
21011009025
Specifications
Detailed Description
Enhance your connectivity solutions with these high-performance Circular Connectors. Featuring an M12 design with Crimp contact, Turned, Straight configuration, they ensure reliable and efficient connections. Crafted from durable Copper alloy, these connectors are built to last. With a Conductor cross-section compatible with AWG 22 to 26, they offer versatile use in various applications. Meeting RoHS compliance standards, these connectors are not only efficient but also environmentally friendly. Perfect for Circular Connector Accessories & Components, Circular Connector Contacts, and more, they are essential for any connectivity setup. Upgrade your connections with these top-quality components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09100000300 | 1A Bulkhead Housing | ![]() |
| HARTING 09330006221 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09670003476 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 09670003576 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09670008576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 19628061440 | Hoods, 6 B, aluminium die-cast, unpainted, Style: Low construction, IP65 | ![]() |
| HARTING 21011009020 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |
| HARTING 21011009937 | M12 Power Contact, Male, 1.5mm² (16 AWG) | ![]() |
| HARTING 21032122305 | Circular connectors, M12, L, Cable connector, Straight; Female; A-coding; HARAX® connection technology, Polyamide; Contacts: 4, Brass, Gold plated | ![]() |
| HARTING 21038212505 | Circular connectors, M12, Slim design, Cable connector, Straight; Female; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| HARTING 21038212805 | Circular connectors, M12, Slim design, Cable connector, Straight; Female; A-coding; Crimp termination, LCP; Contacts: 8 | ![]() |
| HARTING 21038811405 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; D-coding; Crimp termination, LCP; Contacts: 4 | ![]() |
| HARTING 21038811426 | M12 SD MALE D COD 4 POL PNL FD THRU | ![]() |
| HARTING 21038812805 | Circular connectors, M12, Slim design, Cable connector, Straight; Female; X-coding; Crimp termination, LCP; Contacts: 8 | ![]() |


