| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 21011009937 |
| SKU: | HRT21011009937 |
21011009937
Specifications
Detailed Description
Enhance your connection performance with our M12 Power Contact, designed for optimal efficiency. This male contact, with a 1.5mm² (16 AWG) size, ensures reliable power transmission in various applications. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for Circular Connector Accessories & Components, Circular Connector Contacts, and Circular Connectors & Accessories, this component guarantees seamless integration and functionality. Upgrade your connectivity solutions with this high-quality contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09330006221 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09670003476 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 09670003576 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 19628061440 | Hoods, 6 B, aluminium die-cast, unpainted, Style: Low construction, IP65 | ![]() |
| HARTING 21011009025 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |


