| Attribute | Value |
|---|---|
| Manufacturer: | ITW Switches |
| Manufacturer Part Number: | ITW Switches 57-111 |
| SKU: | ISW57-111 |
57-111
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ITW Switches 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| ITW Switches 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| ITW Switches 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| ITW Switches 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| ITW Switches 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| ITW Switches 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| ITW Switches 502351-0200 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 2 Circuits, Natural | ![]() |
| ITW Switches 502351-0400 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 4 Circuits, Natural | ![]() |
| ITW Switches 50394-8052 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.76µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| ITW Switches 51110-1260 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, Locking Ramp, Lead-Free | ![]() |
| ITW Switches 51110-1651 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 16 Circuits, Center Polarization, Side Latches, Lead-Free | ![]() |
| ITW Switches 51110-3051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 30 Circuits, Center Polarization, Side Latches, Lead-Free | ![]() |


