| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51110-1651 |
| Color: | Black |
| Series: | 51110 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511101651 |
| SKU: | MOL51110-1651 |
51110-1651
Specifications
Detailed Description
Enhance your connectivity with the Milli-Grid Connector, a high-quality component essential for signal transmission. This receptacle, featuring 16 contacts arranged in two rows, ensures reliable performance in any application. Constructed with durable black polyester housing, it offers excellent protection and stability. With a pitch of 2mm, it's compatible with various wire-to-board setups. Certified for UL and CSA standards, this connector guarantees safety and quality. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Its polarized design and secure locking mechanism provide added convenience and peace of mind. RoHS compliant, this connector is environmentally friendly, making it the perfect choice for your electronic projects. Elevate your connectivity solutions with the Milli-Grid Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1062 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 6 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 08-58-0126 | KK 396 Crimp Terminal 2578, 26-22 AWG, Bag, Phosphor Bronze, 0.38µm Selective Gold (Au) over Gold Flash | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43031-0004 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 502351-0400 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 4 Circuits, Natural | ![]() |
| Molex 50394-8051 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| Molex 50394-8052 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.76µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| Molex 51021-1100 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 11 Circuits, Natural | ![]() |
| Molex 51110-1051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Center Polarization, Lead-Free | ![]() |
| Molex 51110-2051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, Center Polarization, Side Latches, Lead-Free | ![]() |
| Molex 87568-1273 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 12 Circuits, 0.38µm Gold (Au) Selective Plating, without Center Polarization Key, with Locking Friction Ramp | ![]() |


