| Attribute | Value |
|---|---|
| Manufacturer: | Insultab |
| Manufacturer Part Number: | Insultab 4900-11-CLR-1000 |
| SKU: | ITB4900-11-CLR-1000 |
4900-11-CLR-1000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Insultab PT06A-8-4SX | 02P UMNL CAP HSG NATL | ![]() |
| Insultab 172162-1 | 12 CIR UNIV M-N-L CAP | ![]() |
| Insultab 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| Insultab 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| Insultab SSM2S-D | Sta-Strap® marker tie, flag/wrap, releasable, standard cross section, 6.7 (170mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Insultab ABB15DHFT | MALE CONNECTOR | ![]() |


