| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB15DHFT |
| Part Aliases: | 51111281 |
| SKU: | WAG721-605/018-000 |
ABB15DHFT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions PT06A-8-4SX | 02P UMNL CAP HSG NATL | ![]() |
| Sullins Connector Solutions 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| Sullins Connector Solutions 172162-1 | 12 CIR UNIV M-N-L CAP | ![]() |
| Sullins Connector Solutions 208484-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| Sullins Connector Solutions 208721-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| Sullins Connector Solutions 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| Sullins Connector Solutions 19073-0097 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 23.77mm | ![]() |
| Sullins Connector Solutions 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| Sullins Connector Solutions SSM2S-D | Sta-Strap® marker tie, flag/wrap, releasable, standard cross section, 6.7 (170mm) length, nylon 6.6, natural, bulk package. | ![]() |


