| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DW07S01BAG4 |
| Series: | DW07 |
| Number of Contacts: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| SKU: | JAEDW07S01BAG4 |
DW07S01BAG4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-640250-2 | 12P SL156 HSG W/LCK RAMP NATL | ![]() |
| JAE Electronics 165142 | PIDG WIRE PIN 22-16 | ![]() |
| JAE Electronics PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
| JAE Electronics 2-34164-2 | TERMINAL,PG R 16-14 3/8 | ![]() |
| JAE Electronics 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| JAE Electronics 328976 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| JAE Electronics 71600-064LF | QUICKIE | ![]() |
| JAE Electronics 90156-0144 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 4 Circuits, Black | ![]() |
| JAE Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JAE Electronics T18I9M4 | Cable Tie, 5.5" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |
| JAE Electronics TAG9T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x .75" x 2.25", 3 Across, VL, White | ![]() |


