| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DX07S024JJ4R1300 |
| SKU: | JAEDX07S024JJ4R1300 |
DX07S024JJ4R1300
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 61729-1010BLF | USB RECEPT B TYPE LF | ![]() |
| JAE Electronics 3000TR | SM CLIP ON TAPE & REEL | ![]() |
| JAE Electronics 3544-2 | PC AUTOMOTIVE BLADE FUSE CLIPS | ![]() |
| JAE Electronics 3566 | 13/32 FUSE CLIP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/07/2022 | MB-402 - Expanding Voltage Rating. The voltage rating specification changed from 20V to 48V, but there was no change required to the actual connector to achieve this higher voltage rating. | Download | |||
| 04/01/2019 | MB-300 - Additional Plating Supplier. JAE HQ decided to add new plating suppliers, for JAE production capacity enhancement. | Download | |||


