| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-RE51HL |
| Series: | FI-R |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 51 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-RE51HL |
FI-RE51HL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2021 | MB-381 - Production site change. JAE will change the final quality inspection site for the connector series below from Wuxi to Wujiang, both in China. This relocation will happen for all production starting April 1, 2021. The same tooling will be used and there will be no changes to connector form, fit, or function. | Download | |||


