| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102387-3 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 7.23 mm[.285 in] |
| Overall Length: | 24.9 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .285 in, 7.23 mm |
| Stamped: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 24.9 mm, .98 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102387-3 |
| SKU: | AMP102387-3 |
102387-3
| Heilind Number: | AMP102387-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102387-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This AMPMODU IV/V connector is a 16-contact housing unit, designed for reliable power and signal transmission in industrial settings. With UL and CSA certifications, it guarantees quality and safety, meeting rigorous standards for performance. The thermoplastic construction ensures durability, while beryllium copper contacts offer high conductivity. Featuring a compact design with a 2-row, 2.54mm pitch, it is ideal for PCB applications. Operating efficiently in a wide temperature range, from -65 to 105 °C, this connector is suitable for diverse environments. Its black housing, UL 94V-0 flammability rating, and RoHS compliance further enhance its reliability. Termination via crimping allows for easy installation, ensuring a secure connection. Overall, this connector is a dependable solution for various industrial and electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
| TE Connectivity 770522-2 | SL156 RECEPT AUNI/PHBZ L/P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2025 | PCN-25-240707 - Ship date Change. This PCN is to notify that the 'shipment date of the change' in PCN-25-234561 will be 25-April-2025 instead of 19-MAR-2026. Please note that this correction does not affect the product's specifications, design, or drawings. Previous Date: 19-MAR-26 Corrected Date: 09-April-2025 Attached PCN-25-234561 for Reference | Download | |||
| 03/19/2025 | PCN-25-234561 - Material Change. Moving back to previous resin PA66 and design (no step). Refurbishing the mold tool for Base Part Number 102387 to accommodate the resin change from LCP to PA66 and revert to the previous design to meet customer requirements | Download | |||
| 04/08/2024 | P-24-026006 - Material Change. Change of resin, new "step" added and TE logo. | Download | |||
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||
| 04/16/2018 | P-18-015308 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. | Download | |||


