| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-RE51S-VF-R1300 |
| SKU: | JAEFI-RE51S-VF-R1300.P |
FI-RE51S-VF-R1300
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 031-5633-1010 | RF Connector BNC Straight PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm | ![]() |
| JAE Electronics 111-2223-001 | ELECT. CIRCUIT HARDWARE | ![]() |
| JAE Electronics 22-05-7035 | 2.50mm Pitch SPOX Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 3 Circuits | ![]() |
| JAE Electronics 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| JAE Electronics 43045-2000 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| JAE Electronics 70545-0038 | 2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 4 Circuits, 0.38 | ![]() |
| JAE Electronics 87831-0841 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 8 Circuits, 0.38 | ![]() |
| JAE Electronics NC3FD-H | 3 pole female receptacle, horizontal PCB mount, Nickel housing, silver contacts, D Series | ![]() |
| JAE Electronics NC3FD-V | 3 pole female receptacle, vertical PCB mount, Nickel housing, silver contacts | ![]() |
| JAE Electronics PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/10/2014 | MB-173 - Change of Production Sites FI-R* Series. | Download | |||


