| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-S30P-HFE |
| Series: | FI |
| Amperage: | 1 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Right Angle |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-S30P-HFE |
FI-S30P-HFE
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 323994 | SPLICE BUTT PIDG 26-24 | ![]() |
| JAE Electronics 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| JAE Electronics 34146 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| | JAE Electronics 214548-E | MSPPM 5 F SMD F8 A V 137 094 E | ![]() |
| | JAE Electronics 224514-E | MSPEED 50 F SMD F8 AB VV 137 0 | ![]() |
| JAE Electronics N7E50-7516PG-20 | 7000007612 JE150339370 N7E50-7516PG-20 | ![]() |
| JAE Electronics 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
| JAE Electronics 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |


