| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-S6S |
| Series: | FI |
| Amperage: | 1 A |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-S6S |
FI-S6S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| JAE Electronics 208486-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| JAE Electronics 745230-7 | 20 DF SOCKET CONT L.P. | ![]() |
| JAE Electronics 3357-6515-1C | 7000057685 80400058287 | ![]() |
| JAE Electronics 1181-1"X18YDS | 3M™ EMI Copper Foil Shielding Tape 1181; 1 in x 18 yd (25; 40mm x 16; 5 m); 9 per Case | ![]() |
| JAE Electronics CT4BK18-C | 7000133450 80611469323 BLK 18LB CABLETIE 06200 | ![]() |
| JAE Electronics 03-06-1062 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 6 Circuits, without Mounting Ears, Natural | ![]() |
| JAE Electronics 09-50-8073 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits, Natural | ![]() |
| JAE Electronics 19073-0013 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 22.00mm | ![]() |
| JAE Electronics 43030-0010 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| JAE Electronics 51110-1651 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 16 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| JAE Electronics 52117-0240 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, White | ![]() |
| JAE Electronics SE12P-TR0 | Braided Expandable Sleeving, 0.13" diameter (3.2mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


