FI-SE20P-HFE

Heilind Number:JAEFI-SE20P-HFE
Manufacturer:JAE Electronics
Manufacturer Number:FI-SE20P-HFE
ECAD Model:
3D Model

Description:

CONN RCPT 1.25MM 20POS SMD R/A

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics FI-SE20P-HFE
Series:FI
Amperage:1 A
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Number of Rows:1
Body Orientation:Right Angle
Standards Met:UL94V-0
SKU:JAEFI-SE20P-HFE