| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-W21S |
| Series: | FI |
| Amperage: | 1 A |
| Housing Material: | Nylon |
| Number of Contacts: | 21 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-W21S |
FI-W21S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1237 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| JAE Electronics 3357-6515-1C | 7000057685 80400058287 | ![]() |
| JAE Electronics 3365/24 100 | 3365/24 100, 24/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| JAE Electronics 3302/10 100 | 3302/10 100, 10/CAB/RC/CC/28AWG/STR/.050 /1 | ![]() |
| JAE Electronics P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| JAE Electronics 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| JAE Electronics 971-009-030R121 | D-Sub Backshell, 9 Position, 45° Entry | ![]() |


