| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-X30M-NPB |
| Series: | FI-X |
| Amperage: | 1 A |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 mm |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-X30M-NPB |
FI-X30M-NPB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-487547-1 | FFC,RCPT CONTACT,.050" CNTRLIN | ![]() |
| JAE Electronics 1-66099-4 | III+ PIN,18-16,30AU/FL,SMPACK | ![]() |
| JAE Electronics 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| JAE Electronics 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| JAE Electronics 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| JAE Electronics 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| JAE Electronics 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| JAE Electronics 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| JAE Electronics 350766-1 | 03P UMNL PLUG HSG | ![]() |
| JAE Electronics 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |
| JAE Electronics 16-02-0078 | SL Crimp Terminal, Series 70021, Male, with 0.76µm Selective Gold (Au) Plated Contact, 30-24 AWG, Reel | ![]() |
| JAE Electronics 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| JAE Electronics 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| JAE Electronics 44133-1200 | Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 12 Circuits, Polyester, UL 94V-0 | ![]() |
| JAE Electronics HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| JAE Electronics FTH-7A-RT-M | Cbl Tie Hldr,Adh Mnt,Natural,1x1 in | ![]() |
| JAE Electronics SS-39200-022 | 8P8C SHLD MODULAR PLUG | ![]() |


