| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-AG5-18S-D3C1 |
| Color: | Green |
| Series: | IL-AG5 |
| Amperage: | 3 A |
| Number of Contacts: | 18 |
| SKU: | JAEIL-AG5-18S-D3C1 |
IL-AG5-18S-D3C1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| JAE Electronics 1-963449-2 | JPT GEH KOMPL 29P | ![]() |
| JAE Electronics 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| JAE Electronics 5745854-3 | CABLE CLAMP KIT,SZ 1 | ![]() |
| JAE Electronics L77HDCH62SOL2RM8C309 | SLD CPC PLUG ASSY,11-4,REV SEX | ![]() |
| JAE Electronics 11-03-0044 | Extraction Tool | ![]() |
| JAE Electronics 19002-0022 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| JAE Electronics 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| JAE Electronics 19418-0020 | MX150L 6 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| JAE Electronics 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| JAE Electronics 19432-0001 | MX150L 4 Circuit Female Receptacle for 10-12 AWG Wire, Black | ![]() |
| JAE Electronics 39-00-0224 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 16 AWG | ![]() |
| JAE Electronics 39-01-3063 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| JAE Electronics VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |


