| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0022 |
| Color: | Red |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 5.21mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.17 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020022 AA-5285T |
| SKU: | MOL19002-0022 |
19002-0022
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Fully Insulated Quick Disconnect, designed for 18-22 AWG wires. Featuring a female connector made of durable brass with tin plating, it ensures reliable conductivity up to 300V. The vibrant red Mylar Tape color adds a visual cue for easy identification. With nylon insulation, this connector offers robust protection and is UL certified for safety. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -65 to 105°C. Experience hassle-free installation with its straight orientation and compatibility with 5.21mm tab widths. Trust in our RoHS compliant and glow-wire capable connector for efficient and secure wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-2003 | MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 08-52-0124 | KK Trifurcon Crimp Terminal 7258, 26-22 AWG, Reel, Phosphor Bronze Tin(Sn) | ![]() |
| Molex 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19001-0002 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19164-0086 | Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Carton | ![]() |
| Molex 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad, Carton | ![]() |
| Molex 19420-0002 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19432-0001 | MX150L 4 Circuit Female Receptacle for 12-10 AWG Wire, Black | ![]() |
| Molex 33472-2006 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 64320-4311 | .635mm, 1.50mm, CMC Receptacle, 36 Circuits, Right Wire Output, Black Coding, Mat Sealed, Row 1 closed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


