| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-AG5-22P-D3L2 |
| Color: | Green |
| Series: | IL-AG5 |
| Amperage: | 3 A |
| Number of Contacts: | 22 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| SKU: | JAEIL-AG5-22P-D3L2 |
IL-AG5-22P-D3L2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 61729-1010BLF | USB RECEPT B TYPE LF | ![]() |
| JAE Electronics 3544-2 | PC AUTOMOTIVE BLADE FUSE CLIPS | ![]() |
| JAE Electronics 3566 | 13/32 FUSE CLIP | ![]() |


