| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-AG5-22S-D3C1 |
| Color: | Green |
| Series: | IL-AG5 |
| Amperage: | 3 A |
| Number of Contacts: | 22 |
| SKU: | JAEIL-AG5-22S-D3C1 |
IL-AG5-22S-D3C1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| JAE Electronics 1-66360-2 | III+ SKT,18-14,TIN ,LP | ![]() |
| JAE Electronics 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| JAE Electronics 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| JAE Electronics 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| JAE Electronics 61314-1 | Cut Strip - CMNL SOK 24-18 TPBR | ![]() |
| JAE Electronics ZE05-2022SCF | Crimp Contact | ![]() |
| JAE Electronics ZE05-4S-HU/R | Plug, 4 Position | ![]() |
| JAE Electronics 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| JAE Electronics 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| JAE Electronics 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| JAE Electronics DPF14-250FIM-M | The vibration resistant DiscoGrip male disconnect is made of brass and is nickel-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.25 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.9" (22.9 mm) long and 0.41" (10.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| JAE Electronics LCAX1-56-X | Pan-Lug™ LCAX1-56-X Comp. Lug, 1, Tin Plt Copper, Strt, One 0.31" Stud | ![]() |


