| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-AG5-6S-S3C1 |
| Color: | Green |
| Series: | IL-AG5 |
| Amperage: | 3 A |
| Number of Contacts: | 6 |
| SKU: | JAEIL-AG5-6S-S3C1 |
IL-AG5-6S-S3C1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| JAE Electronics 307-044-500-202 | Card Edge Connector | ![]() |
| JAE Electronics 64319-3219 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| JAE Electronics NC3FP-1 | 3 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| JAE Electronics NC6FP-1 | 6 pole female receptacle, solder contacts, Nickel housing, silver contacts | ![]() |


