| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FP-1 |
| Series: | P |
| Connector Type: | XLR |
| Part Aliases: | NC3FP-1 |
| SKU: | NEUNC3FP-1 |
NC3FP-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik AT06-2S | 2 Pin Plug GREY | ![]() |
| Neutrik 281934-4 | SINGLE WIRE SEAL | ![]() |
| Neutrik 121023-0377 | mPm DIN Valve Connector, Form A-18mm, PG11 Internal Threads, 3 Pole, H12 Ground Position, Black, Nitrile Profile Gasket and Screw, Mounted, Bulk Packed | ![]() |
| Neutrik 43680-2002 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 2 Circuits, Black, Black | ![]() |
| Neutrik 50802-8000 | 2.50mm Pitch Mini-Latch Crimp Terminal, Female, Phosphor Bronze, Reel | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FX | 3 pole female cable connector, Nickel housing, silver contacts, X Series | ![]() |
| Neutrik NC4FP-1 | 4 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| Neutrik NC5FP-1 | 5 pole female receptacle, solder contacts, black metal housing, silver contacts | ![]() |
| Neutrik NC6FP-1 | 6 pole female receptacle, solder contacts, Nickel housing, silver contacts | ![]() |
| Neutrik NC6MX | 6 pole male cable connector, Nickel housing, silver contacts | ![]() |


