| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-AG5-C1-1E-5000 |
| SKU: | JAEIL-AG5-C1-1E-5000 |
IL-AG5-C1-1E-5000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 19054-0099 | InsulKrimp Ring Tongue Terminal for Heavy Duty 14-16 AWG Wire | ![]() |
| JAE Electronics 46992-0410 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 4 Circuits, Glow-Wire Capable, Black | ![]() |
| JAE Electronics 51110-0860 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| JAE Electronics T30LL0M4 | Cable Tie, 11" Long, UL Rated, 30lb Tensile Strength, PA66, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | ENG-E18-194 - Replacement Stamp Dies To Keep Production Capacity. | Download | |||


