| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0099 |
| Color: | Yellow |
| Series: | 19054 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540099 B-230-56HDXT |
| SKU: | MOL19054-0099 |
19054-0099
Specifications
Detailed Description
Ensure secure and efficient wire connections with our InsulKrimp Ring Tongue Terminal, designed for heavy-duty applications with 14-16 AWG wires. Featuring a durable PVC insulation and a vibrant yellow color for easy identification, this terminal guarantees reliable performance. Its crimp or compression termination method, along with a 5/16" (M8) stud size, ensures a strong and lasting connection. With tin plating and RoHS compliance, you can trust in its quality and safety. Perfect for various projects, this terminal is a must-have for any professional or DIY enthusiast.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19035-0012 | Avikrimp Snap Plug, for 14-16 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| Molex 19039-0015 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19070-0017 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19071-0155 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Length 36.25mm, Mylar Tape Carrier | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19193-0057 | VersaKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 26-20-2061 | KK 396 Wire-to-Board Header, Vertical Round Pin, 6 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11.43mm (.450) | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2185 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3083 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 44441-2004 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits, Black | ![]() |
| Molex 45750-1111 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


