| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-AG5-C1-5000 |
| Series: | IL-AG5 |
| Amperage: | 3 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| SKU: | JAEIL-AG5-C1-5000 |
IL-AG5-C1-5000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 350779-1 | 04P UMNL PLUG HSG | ![]() |
| JAE Electronics 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| JAE Electronics 8655MH0911LF | DSUB METAL HOOD 09 | ![]() |
| JAE Electronics 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad, Carton | ![]() |
| JAE Electronics 19418-0020 | MX150L 6 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| JAE Electronics 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| JAE Electronics 64319-3219 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| JAE Electronics VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |


