| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-G-C2-SA-10000 |
| SKU: | JAEIL-G-C2-SA-10000 |
IL-G-C2-SA-10000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| JAE Electronics PT07E-16-8PW | PIN ASS | ![]() |
| JAE Electronics 1658620-1 | 10 NOVO MIL 15DP, LEAD FREE | ![]() |
| JAE Electronics 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| JAE Electronics 5-104505-6 | Cut Strip - MTE PIN 22-26 AWG PLTD | ![]() |
| JAE Electronics 5051426-5 | SAFE HIGH VOLTAGE PLUG | ![]() |
| JAE Electronics 5745171-2 | SIZE 1 ASSY KIT .200 | ![]() |
| JAE Electronics 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| JAE Electronics 131C11019X | Combination D-SUB, Plug, Crimp straight | ![]() |
| JAE Electronics 132C11019X | Combination D-SUB, Socket, Crimp straight | ![]() |
| JAE Electronics 4729 | KIT | ![]() |
| JAE Electronics 3625/10 100M | 3625/10 100M, 10/CAB/RC/TYP1/1MM/28AWG/STR/1 | ![]() |
| JAE Electronics 39-01-4043 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| JAE Electronics PK10-10R-L | Ring terminal, 12 “ 10 AWG, KYNAR insulated, # 10 stud size, bulk package. | ![]() |
| JAE Electronics PK10-8R-L | Ring terminal, 12 “ 10 AWG, KYNAR insulated, # 8 stud size, bulk package. | ![]() |
| JAE Electronics 160-000-010R031 | Female, 4-40 Screwlock Kit | ![]() |


