| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3625/10 100M |
| Series: | 3625 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 0.039 in |
| Insulation Material: | Polyvinyl Chloride |
| Impedance: | 146 Ohm, 89 Ohm |
| Cable Type: | Ribbon Cable |
| Number of Conductors: | 10 |
| Number of Strands: | 7 |
| Conductor Material: | Tin Copper |
| Cable Length: | 100 m |
| Wire Size: | 28 AWG |
| Jacket Color: | Gray |
| Voltage Rating: | 300 V |
| Cable Width: | 0.394 in |
| Conductor Type: | Stranded |
| SKU: | MMM7000058226 |
3625/10 100M
| Heilind Number: | MMM7000058226 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3625/10 100M |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 3625/10 100M, the 3625 series Ribbon Cable designed for reliable performance in a variety of applications. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable ensures durability in both extreme heat and cold. Featuring a pitch of 0.039 inches and insulation made of Polyvinyl Chloride, it offers efficient signal transmission while maintaining safety standards. The impedance of 146 Ohm and 89 Ohm, along with 10 conductors and 7 strands of tin copper, guarantee high-quality connectivity. Measuring 100 meters in length and with a wire size of 28 AWG, this cable is suitable for various installations. Its gray jacket color, RoHS compliance, and voltage rating of 300V further enhance its versatility. Trust in the 3625 series Ribbon Cable for superior performance in your wiring projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3625/10 30M | 3625/10 30M, 10/CAB/RC/TYP1/1MM/28AWG/STR/3 | ![]() |
| 3M 3625/20 100M | 3625/20 100M, 20/CAB/RC/TYP1/1MM/28AWG/STR/1 | ![]() |
| 3M 3365/16 300 | 3365/16 300, 16/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3365/40 300 | 3365/40 300, 40/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |


