| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN1-22-26S-PKG100 |
| Series: | JN1/JN2 |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| SKU: | JAEJN1-22-26S-PKG100 |
JN1-22-26S-PKG100
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 130191 | TERM, SOLIS R 12-10 5MM | ![]() |
| JAE Electronics 1318107-1 | DYNAMIC D-2000 REC CONT M L/P | ![]() |
| JAE Electronics 201328-1 | CONTACT SOCKET ASSY. | ![]() |
| JAE Electronics 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| JAE Electronics 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| JAE Electronics 5229913-1 | KIT, RCPT, 50 POS, B SLOT | ![]() |
| JAE Electronics 66592-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| JAE Electronics 031-71000-RFX | RF Connector BNC Straight Crimp Plug Belden 1694A 75 Ohm | ![]() |
| JAE Electronics 43020-0801 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics 50394-8051 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| JAE Electronics ATUM-12/4-0-STK | NB09312001 4FT/1.2M PER STICK | ![]() |


