| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN1DS10SL1 |
| Color: | Black |
| Series: | JN1/JN2 |
| Amperage: | 3 A |
| Number of Contacts: | 10 |
| Termination Method: | Crimp |
| Shell Size: | S |
| SKU: | JAEJN1DS10SL1 |
JN1DS10SL1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 3-641190-4 | 04P MTA100 CONN ASSY RED LF | ![]() |
| JAE Electronics 5-1478762-1 | Metal backshell 9 way Top Entry-KIT | ![]() |
| JAE Electronics 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| JAE Electronics 745207-7 | 15 HDE AP PLUG, LEAD FREE | ![]() |
| JAE Electronics 10350-3210-000 | 7000090397 JE150377057 | ![]() |
| JAE Electronics 19069-0192 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/2 (M12), Length 32.51mm | ![]() |
| JAE Electronics 39-28-9048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| JAE Electronics 44915-0001 | Modular Plug, Category 6, Long Body, Unshielded, 8/8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download | |||


