| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745207-7 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Terminal Type: | IDC |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| GPL: | 248 |
| Shielded: | No |
| GPL Description: | Data and Devices |
| Product Code: | 4975 |
| Preloaded: | Yes |
| Wire Size: | .15 - .4 mm², 26 - 22 AWG |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 745207-7 |
| SKU: | AMP745207-7 |
745207-7
Specifications
Detailed Description
Enhance your connectivity with our high-performance AMPLIMITE HDE D-Sub Connector. Designed for optimal data and device compatibility, this black connector features 15 gold-plated contacts in a straight orientation, ensuring reliable transmission. With a UL 94V-0 standard compliance, it guarantees safety and quality. Suitable for round jacketed cables and discrete wires with 26-22 AWG, it offers versatility in various applications. Preloaded for convenience, this connector is a must-have for seamless signal transfer. Upgrade your connections with our premium D-Sub Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| TE Connectivity 1-66109-7 | III+ SKT,26-24,TIN,LP | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 2-320568-1 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 2-320568-1 | Cut Strip - TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 2-320574-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 200389-2 | GUIDE PIN KIT | ![]() |
| TE Connectivity 200390-9 | SERIES M GUIDE SOCKET | ![]() |
| TE Connectivity 201298-1 | FEMALE BLOCK 14 PL. | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 5206478-1 | CLAMSHELL KIT W/RETAINER,SZ 1 | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 745255-2 | SPRING LATCH 2/BAG | ![]() |
| TE Connectivity 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2025 | PCN-25-250539 - Packaging Change. 1.Updating Unit Package Quantity and Shipper Package quantity. 2. Changing PS tray to Soft tray | Download | |||
| 07/11/2025 | PCN-25-250319-C - Cancelling the Existing PCN-25-247609. Existing PCN "PCN-25-247609"will be cancelled due to mentioning of wrong date(20June2026) in "First shipment date of changed items ". A new PCN will be distributed again with correct "First shipment date of changed items" date. | Download | |||
| 06/20/2025 | PCN-25-247609 - Packaging Change. 1.Updating Unit Package Quantity and Shipper Package quantity. 2.Changing PS tray to Soft tray | Download | |||
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


