| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN2DS10SL2-R |
| Color: | Black |
| Series: | JN1/JN2 |
| Amperage: | 3 A |
| Number of Contacts: | 10 |
| Termination Method: | Crimp |
| Shell Size: | S |
| SKU: | JAEJN2DS10SL2-R |
JN2DS10SL2-R
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| JAE Electronics 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| JAE Electronics 206433-1 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| JAE Electronics 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| JAE Electronics 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| JAE Electronics 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| JAE Electronics 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| JAE Electronics 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| JAE Electronics HR10A-7P-4S(73) | 110-0302-5-73 EACH | ![]() |
| JAE Electronics 130048-0095 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 1.0m (3.28') Length | ![]() |
| JAE Electronics 130048-0109 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 20.0m (65.62') Length | ![]() |
| JAE Electronics D38999/20LF11PN L/C | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 30.0m (98.40') Length | ![]() |
| JAE Electronics 19193-0273 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download | |||
| 10/01/2019 | MB-312 - Manufacturing location change. Production site to change from JAE’s Japan production facility to JAE Taiwan. | Download | |||


